Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The DP1014-0100-R is a battery powered, portable impact printer which can be used for receipt or ticket printing.
- Small & Compact
- Easy Paper Loading
- Battery or Mains Operated
- RS232C
- Graphics Capabilities
Applications
Consumer Electronics, Hobby & Education
Technical Specifications
Printer Type
Desktop
Print Resolution
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Printer Interface
RS232
Print Speed
1.8l
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84