Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1372U+.
Order Code1433229
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1372U+.
Order Code1433229
Technical Datasheet
Counter TypeBinary
Clock Frequency0
Count Maximum0
Logic Case StyleSOP
IC Case / PackageµSOP
No. of Pins8Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for DS1372U+.
1 Product Found
Technical Specifications
Counter Type
Binary
Count Maximum
0
IC Case / Package
µSOP
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Clock Frequency
0
Logic Case Style
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104