| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,963.012 |
Product Information
Product Overview
MAX1748 triple-output DC-DC converters in a low-profile TSSOP package provide the regulated voltages required by active-matrix, thin-film transistor (TFT) liquid-crystal displays (LCDs). One high-power DC-DC converter and two low-power charge pumps convert the +3.3V to +5V input supply voltage into three independent output voltages. The primary 1MHz DC-DC converter generates a boosted output voltage (VMAIN) up to 13V using ultra-small inductors and ceramic capacitors. The low-power BiCMOS control circuitry and the low on-resistance(0.35Ω) of the integrated power MOSFET allows efficiency up to 93%.
- 1MHz current-mode PWM boost regulator
- Dual charge-pump outputs
- Internal supply sequencing
- Internal power MOSFETs
- 2.7V to 5.5V input supply
- 0.1µA shutdown current, 0.6mA quiescent current
- Internal soft-start, power-ready output
- Ultra-small external components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Maxim Integrated Products
Education / Hobby
Evaluation Board MAX1748EUE
No SVHC (25-Jun-2025)
MAX1748
Step Up Switching Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate