Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,443.303 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,443.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No240987
Order Code1761308
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max4180rpm
Torque Max36.7mN-m
Power Rating15W
Motor Size32mm
External Length61.5mm
Product Range-
Product Overview
The 240987 is a 32mm graphite brushes DC Motor with 4180RPM maximum rotational speed. It features single pole and 13 commutator segments.
- 7.5K/W Thermal resistance housing-ambient
- 2.1K/W Thermal resistance winding-housing
- 17.7s Thermal time constant winding
- 791s Thermal time constant motor
- -20 to 85°C Ambient temperature
- +125°C Maximum permissible winding temperature
- 6000RPM Maximum permissible speed
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
4180rpm
Power Rating
15W
External Length
61.5mm
Supply Voltage VDC
24V
Torque Max
36.7mN-m
Motor Size
32mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213