Print Page
26-1942
SOCKET, RELAY, 5PIN, PLUG-IN
Image is for illustrative purposes only. Please refer to product description.
2,887 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč50.662 |
| 4+ | Kč43.388 |
| 10+ | Kč41.131 |
Price for:Each
Minimum: 1
Multiple: 1
Kč50.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No26-1942
Order Code2787693
Technical Datasheet
Socket MountingFree Hanging
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating12VDC
Product Range-
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Voltage Rating
12VDC
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
Product traceability