Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč182.081 |
Price for:Each
Minimum: 1
Multiple: 1
Kč182.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No24-2605
Order Code2784384
Technical Datasheet
Connector Type ABanana Plugs (2)
Connector Type BBanana Plugs (2)
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
Banana Plugs (2)
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
Banana Plugs (2)
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502