Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč114.866 |
Price for:Each
Minimum: 1
Multiple: 1
Kč114.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-730
Order Code2782259
Technical Datasheet
Product Range-
No. of Contacts20Contacts
Pitch Spacing7.5mm
Connector TypeTerminal Strip
Connector TypeTerminal Strip
Connector MountingScrew Mount
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
-
Pitch Spacing
7.5mm
Connector Type
Terminal Strip
Wire Size AWG Max
14AWG
Contact Plating
Nickel Plated Contacts
No. of Contacts
20Contacts
Connector Type
Terminal Strip
Connector Mounting
Screw Mount
Wire Size AWG Min
18AWG
Contact Material
Brass
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077566