Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,014.867 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,014.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoA302-600-F3
Order Code4697944
Product RangeA302-600 Series
Power Supply ApplicationsHome Appliance, Power Tools, Office and Portable Equipment and Vehicle
Input Voltage Max30V
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max600W
Product RangeA302-600 Series
Length210mm
Width173mm
Height65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Home Appliance, Power Tools, Office and Portable Equipment and Vehicle
No. of Outlets
1Outlets
Output Power Max
600W
Length
210mm
Height
65mm
Input Voltage Max
30V
Output Voltage
230VAC
Product Range
A302-600 Series
Width
173mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate