Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,615.542 |
| 5+ | Kč7,255.644 |
Product Information
Product Overview
DLC-02-KN is a multi-master application controller to obtain the regulation of the DALI-2 system from DALI input device and control the DALI ECG's to make a lighting effect. Devices in the DALI bus can be scan, configure and setting through the DLC-02 software. It is a simple way to install a DALI lighting system. As KNX to DALI gateway, DLC-02-KN is used to connect a digital DALI lighting system to the KNX installation. The device transforms switch and dim commands from the connected KNX system into DALI telegrams and status information from the DALI bus into KNX telegrams. User can also easily commission the DALI via the integrated web server. Typical applications are office lighting, smart home lighting, luxury villas lighting, LED indoor lighting, human centric lighting control, RGBW lighting control, building automation system.
- 2 independent DALI bus channels with built-in DALI power supply (up to 250mA per bus)
- Connect up to 2 x 64 DALI ECG's/driver and up to 2 x 12 DALI input devices
- Maximum 16 scenes and groups setting per channel
- LCD display, LED indicators and buttons for local operation, built in with 250V/5A (X4) relay
- Easy installation and configuration via PC software or web browser
- Multiple control effect based on the time event and input devices
- KNX to DALI gateway
- 5 year warranty
- Dimension (L X W X H) is 144 x 90 x 58.3mm, 100-305VAC, 140-430VDC, (class II) input voltage
- Working temperature range from -25 to 45°C
Technical Specifications
250mA
DALI-2
2 Channel
63Hz
DLC Series
-
-
-
305VAC
7.68W
-
RJ45
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate