Print Page
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč759.172 |
| 5+ | Kč743.873 |
| 10+ | Kč728.825 |
Price for:Each
Minimum: 1
Multiple: 1
Kč759.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1050
Order Code2944009
Product RangeHBG-60
Technical Datasheet
Power Supply Applications-
Output Power Max57.75W
Output Voltage Max55VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeHBG-60
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
55VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
57.75W
Output Current
1.05A
Input Voltage Min
90V
Product Range
HBG-60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5