Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč8,966.602 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč8,966.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-1000A-M-AB
Order Code3534425
Product RangeHVGC-1000
Technical Datasheet
Power Supply Applications-
Output Power Max1.008kW
Output Voltage Max240VDC
Output Current5.25A
LED Driver ModeConstant Voltage
Input Voltage Min180VAC
Input Voltage Max528VAC
Product RangeHVGC-1000
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
240VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
528VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
1.008kW
Output Current
5.25A
Input Voltage Min
180VAC
Product Range
HVGC-1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9