Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNID100-24
Order Code3253309
Product RangeNID100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč416.579 |
| 5+ | Kč364.412 |
| 10+ | Kč301.963 |
| 50+ | Kč270.613 |
| 100+ | Kč249.797 |
| 250+ | Kč233.244 |
Price for:Each
Minimum: 1
Multiple: 1
Kč416.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNID100-24
Order Code3253309
Product RangeNID100 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max100.8W
Output Voltage Nom24V
Output Current Max4.2A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min30V
Input Voltage DC Max53V
Depth50.8mm
Width12mm
Height27.5mm
Product RangeNID100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
24V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
30V
Depth
50.8mm
Height
27.5mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
100.8W
Output Current Max
4.2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
53V
Width
12mm
Product Range
NID100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035