Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRQB150W12-110S24
Order Code4566160
Product RangeRQB150W12 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,677.792 |
| 5+ | Kč2,624.120 |
| 10+ | Kč2,594.526 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,677.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQB150W12-110S24
Order Code4566160
Product RangeRQB150W12 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeQuarter Brick
Input Ratio12:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min14V
Input Voltage DC Max160V
Product RangeRQB150W12 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
14V
Product Range
RQB150W12 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001