Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0030PQ
Order Code1308763
Product RangeMFB Series
Technical Datasheet
3,958 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč1.758 |
| 100+ | Kč1.309 |
| 500+ | Kč1.214 |
| 1000+ | Kč1.109 |
| 2000+ | Kč1.041 |
| 4000+ | Kč1.021 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč17.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0030PQ
Order Code1308763
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating3A
Product RangeMFB Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MFB-160808-0030PQ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002