Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč23,595.264 |
| 5+ | Kč22,737.277 |
| 10+ | Kč21,939.482 |
| 20+ | Kč20,842.483 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23,595.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
You can connect temperature sensors to your PC via USB in a very simple way with the ME-RedLab TC
- 8 independent, differential input channels for temperature measurement
- High precision 24 bit A/D converter
- Built-in ambient temperature sensor (for CJC/cold junction compensation)
- 8 additional digital I/O lines
- Plug'n'Play USB 2.0 (full-speed, USB cable incl.). Supply power via USB
Applications
Test & Measurement
Contents
Included: TracerDAQ (strip chart recorder and data logger). SoftWIRE (graphic programming environment for Visual Studio .NET). Universal Library (support for programming languages under Windows). InstaCAL Utility (for simple installation, calibration and test). LabVIEW drivers and VIs.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
40V
Bandwidth
-
External Width
88.9mm
Product Range
-
Sampling Rate
16SPS
Input Current Max
-
External Height
127mm
External Depth
35.56mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4