Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMELEXIS
Manufacturer Part NoTH72016KLD
Order Code1714574
Technical Datasheet
Frequency Min380MHz
Frequency Max450MHz
RF / IF ModulationASK, FSK
Data Rate40Kbps
Transmitting Current14.5mA
RF IC Case StyleQFN
No. of Pins10Pins
Supply Voltage Min1.95V
Supply Voltage Max5.5V
Output Power (dBm)-
Sensitivity dBm-
RF Transmitter Applications-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Frequency Min
380MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
14.5mA
No. of Pins
10Pins
Supply Voltage Max
5.5V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
450MHz
Data Rate
40Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.95V
Output Power (dBm)
-
RF Transmitter Applications
-
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002