Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part No3HM572-BT-40.000R-C1.5
Order Code2382483
Product Range3HM572 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part No3HM572-BT-40.000R-C1.5
Order Code2382483
Product Range3HM572 Series
Technical Datasheet
Frequency Nom40MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range3HM572 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Spread Spectrum ModeCenter Spread ±1.5%
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Spread Spectrum Mode
Center Spread ±1.5%
Oscillator Output Compatibility
CMOS
Oscillator Case
SMD, 7mm x 5mm
Product Range
3HM572 Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352