Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoCMS103
Order Code542787
Product RangeModulostar CMS10 Series
Also Known AsX305023
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoCMS103
Order Code542787
Product RangeModulostar CMS10 Series
Also Known AsX305023
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held13/32" x 1-1/2", 10mm x 38mm, 5AG
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeModulostar CMS10 Series
Voltage Rating VAC690V
Voltage Rating VDC690V
Alternatives for CMS103
2 Products Found
Product Overview
The M215659 is a MSC10 32A/690V 3-pole Modular Fuse Holder with screw terminals, DIN-rail mounting and without blown fuse indicator light. This modular basic fuse holder fit up to 2 micro switches. Used for 10 x 38mm gl HRC and aM fuse-links.
- Modular design
- Provision for locking
- IP20 Protection rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses
3Fuses
Voltage Rating VAC
690V
Fuse Current
32A
Holder Terminals
Screw
Product Range
Modulostar CMS10 Series
Voltage Rating VDC
690V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2