Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč431.627 |
Product Information
Product Overview
SFV-solder tips are the standard soldering tip range for the Metcal PS-900/MFR-series soldering systems. SFV-tips are nominally 390 ˚C and Metcal recommends the SFV-series for the majority of applications. However, the Family also offer a higher temperature range designated SCV, nominally 450 ˚C, for high temperature and thermally demanding applications. STV-series are nominally 330 ˚C for light load application. Can be used with leaded and lead-free solder The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application.
- 5,0 mm Tip / Nozzle Width
- 14,0 mm Tip / Nozzle Length
- Style - Knife, 45˚ Bevelled, Tinned Area Length 2 mm
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Technical Specifications
5mm
Solder System PS-800, PS-900, MFR-1120, Solder Kit MFR-UK2, MFR-2220, Heating Coil Assembly PS-CA3, MFR-CA3, Solder Pen PS-HC2, PS-HC3, MFR-H2-ST, MFR-ST2, MFR-HPS
No SVHC (27-Jun-2024)
45° Knife
MFR/PS System
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate