Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,044.800 |
Product Information
Product Overview
MX 5060 benchtop multimeter can be used for TRMS AC+DC measurements. The 60000-count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. Suitable for electrical engineering, a wide range of applications are possible, including measurements on household electrical appliances, power sockets, distribution switchboards, circuit-breakers, disconnectors, branch boxes, etc. For electronics applications, the MX 5060 offers all the necessary functions: DC current, resistances, frequency, peak voltages, 60mV calibre, bandwidth from VDC to 100KHz. To ensure good measurement stability on variable speed drives, the MX 5060 is equipped with a 300Hz PWM filter. Another feature provided to improve measurement stability is the VLowZ calibre for eliminating stray voltages.
- Error-free current measurement up to 10A due to the single A terminal
- TRMS AC+DC and up to 60,000 counts displayed with 100 kHz bandwidth
- Measurement stability with the VLowZ calibre which eliminates spurious voltages
- Measurement stability on variable speed drives with the 300Hz PWM filter
- Recording and monitoring of the signed Min, Max and Peak values
- Compliance with IEC 61010 1000 V CAT III double insulation, optimized safety
Contents
MX 5060 multimeter delivered with EU mains power cable, 1.5m red straight/straight cable, 1.5m black straight/straight cable, Red CAT IV 1 kV test probe, Black CAT IV 1 kV test probe, Operating manual on CD, Start-up guide on paper and remote programming manual.
Technical Specifications
4.75
10A
60Mohm
10A
3 Years
EU
USB
1kV
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate