Print Page
M132
Switch Operation:-
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG ELECTRONICS
Manufacturer Part NoM132
Order Code2803564
Your Part Number
Technical Datasheet
345 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč37.939 |
| 10+ | Kč35.994 |
| 25+ | Kč34.291 |
| 50+ | Kč32.832 |
| 100+ | Kč30.886 |
| 250+ | Kč29.914 |
| 500+ | Kč25.536 |
| 1000+ | Kč22.228 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoM132
Order Code2803564
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Illumination-
Product Range-
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
-
Illumination
-
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
-
Contact Current Max
6A
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897