Print Page
MGT-1220
CHASSIS MOUNT TRANSFORMER, CLASS 2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-1220
Order Code2803979
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč347.290 |
| 10+ | Kč330.995 |
| 25+ | Kč305.459 |
| 50+ | Kč278.464 |
| 100+ | Kč241.498 |
| 250+ | Kč224.717 |
| 500+ | Kč200.154 |
Price for:Each
Minimum: 1
Multiple: 1
Kč347.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-1220
Order Code2803979
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Power Supply
Primary Voltages120V
Secondary Voltages-
Power Rating-
Frequency Range60Hz
Winding Type-
Current Rating1.66kA
Transformer TerminalsScrew
Isolation Voltage500VDC
Product Range-
Technical Specifications
Chassis Mount Transformer Type
Class 2 Power Supply
Secondary Voltages
-
Frequency Range
60Hz
Current Rating
1.66kA
Isolation Voltage
500VDC
Primary Voltages
120V
Power Rating
-
Winding Type
-
Transformer Terminals
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022476