Print Page
MGT 1640
Chassis Mount Transformer Type:-
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 1640
Order Code2803978
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč442.138 |
| 10+ | Kč421.222 |
| 25+ | Kč388.877 |
| 50+ | Kč354.342 |
| 100+ | Kč307.162 |
| 250+ | Kč286.003 |
| 500+ | Kč255.117 |
Price for:Each
Minimum: 1
Multiple: 1
Kč442.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 1640
Order Code2803978
Technical Datasheet
Chassis Mount Transformer Type-
Primary Voltages120V
Secondary Voltages16.5V
Power Rating40VA
Frequency Range60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product Range-
Technical Specifications
Chassis Mount Transformer Type
-
Secondary Voltages
16.5V
Frequency Range
60Hz
Current Rating
-
Isolation Voltage
-
Primary Voltages
120V
Power Rating
40VA
Winding Type
-
Transformer Terminals
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.727574