Print Page
MGT 2420
Chassis Mount Transformer Type:Class 2 Power Supply
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2420
Order Code2804430
Product RangeMGT Series
Your Part Number
Technical Datasheet
902 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč331.725 |
| 10+ | Kč316.160 |
| 25+ | Kč291.840 |
| 50+ | Kč266.304 |
| 100+ | Kč230.554 |
| 250+ | Kč214.746 |
| 500+ | Kč191.398 |
Price for:Each
Minimum: 1
Multiple: 1
Kč331.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT 2420
Order Code2804430
Product RangeMGT Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Power Supply
Primary Voltages120V
Secondary Voltages24V
Power Rating20VA
Frequency Range60Hz
Winding Type-
Current Rating830mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangeMGT Series
Technical Specifications
Chassis Mount Transformer Type
Class 2 Power Supply
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
830mA
Isolation Voltage
-
Primary Voltages
120V
Power Rating
20VA
Winding Type
-
Transformer Terminals
Screw
Product Range
MGT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448157