Product Information
Alternatives for MIC38HC43YM
1 Product Found
Product Overview
The MIC38HC43YM is a fixed frequency current-mode PWM Controller with 1A drive current capability. Micrel’s BiCMOS device is pin-compatible with 384x bipolar devices. Its high output drive, with fast rise and fall times, combined with low startup current make it an ideal PWM controller where high efficiency is required. When compared to bipolar UC384x devices operating from a 15V supply, start-up current has been reduced to 50µA typical and operating current has been reduced to 4mA typical. Decreased output rise and fall times drive larger MOSFETs and rail-to-rail output capability increases efficiency, especially at lower supply voltages. The MIC38HC4x also features a trimmed oscillator discharge current and bandgap reference.
- Ultralow start-up current (50µA typical)
- Low operating current (4mA typical)
- CMOS outputs with rail-to-rail swing
- Trimmed 5V bandgap reference
- Trimmed oscillator discharge current
- UVLO with hysteresis
- Low cross-conduction currents
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
20V
8Pins
-
500kHz
96%
-40°C
-
MSL 1 - Unlimited
-
500kHz
1A
1Channels
7.6V
SOIC
Surface Mount
-
0%
Boost, Buck, Flyback, Forward
85°C
-
No SVHC (15-Jan-2018)
SOIC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate