Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC6270YM5 TR
Order Code2219060
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC6270YM5 TR
Order Code2219060
Technical Datasheet
Comparator TypePrecision Voltage
No. of Channels1Channels
Response Time / Propogation Delay600ns
Supply Voltage Range2V to 36V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time600ns
Alternatives for MIC6270YM5 TR
2 Products Found
Product Overview
The MIC6270YM5 TR is an Itty-bitty® Comparator with an offset voltage specification of 5mV maximum. The comparator is designed to operate from a single 2 to 36V power supply. Operation from split power supplies is also possible. Its low supply current drain is independent of the magnitude of the supply voltage.
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
Applications
Communications & Networking, Clock & Timing
Technical Specifications
Comparator Type
Precision Voltage
Response Time / Propogation Delay
600ns
IC Case / Package
SOT-23
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2V to 36V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
600ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033