Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL56VZG
Order Code1100689
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL56VZG
Order Code1100689
Technical Datasheet
Logic TypeMultiplexer
No. of Channels2Channels
Supply Voltage Min3.3V
Supply Voltage Max5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Logic Type
Multiplexer
Supply Voltage Min
3.3V
IC Case / Package
SOIC
No. of Pins
20Pins
Operating Temperature Max
85°C
No. of Channels
2Channels
Supply Voltage Max
5V
Logic Case Style
SOIC
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789