Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.712 |
25+ | Kč11.512 |
100+ | Kč10.634 |
250+ | Kč10.408 |
Product Information
Product Overview
The 24LC64-I/SN is a 64Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The device is organized as a single block of 8K x 8bit memory with a two wire serial interface. Low voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 3mA respectively. It has been developed for advanced low power applications such as personal communications or data acquisition. The 24LC64 has a page write capability for up to 32Bytes of data. Functional address lines allow up to eight devices on the same bus for up to 512Kbits address space. It features more than 1 million erase/write cycles and data retention is greater than 200 years.
- Maximum clock frequency is 400KHz
- Supply voltage range from 2.5V to 5.5V
- Low power CMOS technology
- Packages with 3 address pins are cascaded to 8 devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Page write time is 5ms maximum
- Self timed erase/write cycle
- Hardware write protect
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive
Technical Specifications
64Kbit
I2C
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
8K x 8bit
400kHz
8Pins
5.5V
-40°C
64Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 24LC64-I/SN
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate