Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,800.753 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,800.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC300020
Order Code1084614
Technical Datasheet
Accessory Type24V 3 Phase BLDC Motor
DC Motor Type0
For Use WithPICDEM MC LV Demonstration Board
Supply Voltage VDC24VDC
Rotational Speed Max3125rpm
Torque Max226mN-m
Power Rating-
Motor Size-
External Length86.36mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AC300020 is a 24V three phase Brushless DC (BLDC) motor with Hall Effect sensors can be used with the dsPICDEM MC1L 3-Phase Low Voltage Power Module (DM300022), with the PICDEM MCLV development board (DM183021), or with the dsPICDEM MCLV development board (DM330021).
Applications
Motor Drive & Control
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
24V 3 Phase BLDC Motor
For Use With
PICDEM MC LV Demonstration Board
Rotational Speed Max
3125rpm
Power Rating
-
External Length
86.36mm
SVHC
No SVHC (25-Jun-2025)
DC Motor Type
0
Supply Voltage VDC
24VDC
Torque Max
226mN-m
Motor Size
-
Product Range
-
Technical Docs (2)
Alternatives for AC300020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.673357