Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,647.004 |
Product Information
Product Overview
The ADM00397 is an Evaluation Board for MCP19111, a digitally-enhanced PWM controller. It combines a pure-analogue PWM controller with a supervisory microcontroller making it a fast and configurable power conversion solution. The MCP19111 is ideal for standard power conversion, LED drivers and battery charging applications. The board demonstrates how the MCP19111 device operates in a synchronous buck topology over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC microcontroller core. MPLAB X IDE can be used in conjunction with a GUI plug-in to easily configure the MCP19111. Alternatively, the user can program the MCP19111 using their own firmware, tailoring it to their application. The evaluation board contains headers for ICSP™ as well as I²C communication, pull-up and pull-down resistor pads and test point pads on each GPIO pin and two push buttons for system development.
- 5 to 12V Vin range
- 0.5 to 3.6V Adjustable Vout range
- 30A Maximum output current with proper air flow
- Programming and I2C communication headers
- Factory programmed to produce 1.8V from 12V source
- The factory programmed source code is available
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Power Management - Voltage Regulator
Eval Board MCP19111
No SVHC (25-Jun-2025)
MCP19111
PWM Buck Controller
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate