Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,032.232 |
Product Information
Product Overview
The ADM00804 from Microchip is an MIC28514 evaluation board. The MIC28514 is high performance 75V/5A Hyper Speed Control® synchronous DC/DC buck regulator with external soft start. This MIC28514 evaluation board is a constant-frequency synchronous buck switching regulator features unique adaptive ON-time control architecture. The is used to demonstrate high voltage input step-down design which can deliver up to 95% efficiency to a broad range of output voltages. The board accepts up to 75V input voltage, regulating down to 0.8V output voltage. The fitted pin header allows for output voltage selection between 0.8V, 1.2V, 2.5V, 3.3V, 5.0V and 12V. The MIC28514 and the board can be loaded up to 5A continuous output current. It also features an auxiliary bootstrap low dropout (LDO) which improves the system efficiency by supplying the internal bias power from the output of the converter.
- Input voltage ranges from 4.5V and 75V, output voltage range from 0.8V and 12V
- 5A continuous output current, 270KHz to 800KHz switching frequency
- Logic level enable (EN) signal that can be used to enable or disable the controller
- Can start-up monotonically into a pre-biased output
- Adjustable soft-start time
- Programmable current limit
- Hicc-up mode short circuit protection, thermal shutdown
- Open-drain power good signal (PG) which signals when the output is in regulation
Applications
Power Management
Contents
MIC28514 evaluation board (ADM00804), Important information sheet.
Warnings
The MIC28514 does not have reverse polarity protection. Applying a negative voltage to VIN and GND terminals may damage the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The maximum VIN of board is rated at 75V. Exceeding 75V on VIN could damage the device.
Technical Specifications
Microchip
Power Management - Voltage Regulator
Eval Board MCP28514, Information Sheet
-
MCP28514
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate