Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,492.009 |
Product Information
Product Overview
The ADM00831 from Microchip is a MIC2877 high current synchronous boost regulator. MIC2877 is a compact and highly-efficient 2MHz synchronous boost regulator with a 6.5A switch. It features a bidirectional true load disconnect function which prevents any leakage current between the input and output when the device is disabled. MIC2877 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to PFM mode to improve the efficiency. In shutdown mode, the regulator consumes less than 2uA. MIC2877 also features an integrated anti-ringing switch to minimize EMI, over voltage and over current protection, UVLO and thermal shutdown. MIC2877 is available in a FTQFN22-8LD package with a junction temperature range of -40°C to +125°C.
- Bidirectional true load disconnect, OVP and UVLO
- Pre-charge current limit and ultra-fast transient response
- Input voltage range from 2.5V to 5.5V
- 1.5A load current at VIN=2.5V and VOUT=5V, 2A load current at VIN=3V and VOUT=5V
- Integrated anti-ringing switch for EMI reduction
- Up to 95% efficiency, less than 2µA shutdown current, bypass mode for VIN ≥ VOUT
Applications
Power Management
Technical Specifications
Microchip
Power Management
Eval Board MIC2877
-
MIC2877
Synchronous Boost Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate