Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč758.419 |
Price for:Each
Minimum: 1
Multiple: 1
Kč758.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01014
Order Code3130178
Silicon ManufacturerMicrochip
Silicon Core NumberMCP1663
Kit Application TypePower Management
Application Sub TypeBoost / SEPIC Converter
Kit ContentsEvaluation Board MCP1663
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MCP1663 3.3V 300mA SEPIC DDPAK mini-module
- Undervoltage lockout (UVLO) of 1.85V (typical)
- Start-up voltage of 2.3V (UVLO start)
- Input voltage range (VIN) after start-up is 1.85V to 5.5V
- Switching frequency of 500kHz
- PWM operation
- Peak input current limit of 1.8A
- Internal compensation and soft start
- Overtemperature protection (if the die temperature exceeds +150°C, with 15°C hysteresis)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MCP1663
Automotive Qualification Standard
-
Silicon Core Number
MCP1663
Application Sub Type
Boost / SEPIC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287