Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,810.093 |
Product Information
Product Overview
The MCP3564 ADC evaluation board V2 for PIC32 MCUs provides the ability to evaluate the performance of the MCP3564. It also provides a development platform for 32bit PIC® device based applications using existing 100 pin PIC microcontroller plug-in module (PIM) systems that are compatible with the Explorer 16 and other high pin count PIC32 device based demo boards. The system comes with a programmed PIC32MX795F512L PIM module that communicates with the energy management utility software for data exchange and ADC setup. The MCP3564 ADC evaluation board V2 for PIC32 MCUs uses the energy management utility software for evaluation of the MCP3564 via USB connection to the board.
- MCP3564 delta-sigma 4-channel ADC
- User’s LEDs (LD3, LD4)
- MA320003 PIC32MX795F PIM
- Reset switch ICD connector
- Logic probe connector (J12)
- USB host socket LCD
- External power supply socket (9VDC)
- USB socket for RS-232 connection
- TX/RX indicator LED (LD2)
Contents
MCP3564 ADC evaluation board V2 for PIC32 MCUs (ADM01097), PIC32MX795F512L PIM, USB cable, Jumpers, Important information sheet.
Technical Specifications
Microchip
24bit
Embedded
ADC Eval Board V2 MCP3564, PIC32MX795F512L PIM, USB Cable, Jumpers, Important Information Sheet
Lead (27-Jun-2024)
MCP3564, PIC32MX795F512L Module
153.6kSPS
Delta-Sigma Analogue to Digital Converter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate