Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč93.298 |
| 25+ | Kč90.037 |
| 100+ | Kč86.275 |
| 250+ | Kč84.520 |
Product Information
Product Overview
The AT27C020-90JU is a low-power high-performance 2097152-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 256K by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 90ns, eliminating the need for speed-reducing WAIT states on high-performance microprocessor systems. In read mode, the AT27C020 typically consumes 8mA. Standby mode supply current is typically less than 10µA. The device features 2-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 256K byte storage capability, the AT27C020 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C020 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte.
- Low-power CMOS operation
- High-reliability CMOS technology
- 2000V ESD protection
- 200mA Latch up immunity
- Rapid programming algorithm - 100µs/byte
- CMOS and TTL-compatible inputs and outputs
- Integrated product identification code
Applications
Computers & Computer Peripherals, Industrial, Automotive
Technical Specifications
2Mbit
32Pins
4.5V
Surface Mount
85°C
256K x 8bit
LCC
5.5V
-40°C
-
Technical Docs (3)
Alternatives for AT27C020-90JU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate