Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč348.361 |
| 25+ | Kč316.510 |
| 100+ | Kč301.712 |
| 250+ | Kč286.915 |
Product Information
Product Overview
The AT32UC3A3256-ALUT is a 32-bit complete system-on-chip AVR Microcontroller. It is designed for cost-sensitive embedded applications that require low power consumption, high code density and high performance. The microcontroller's Memory Protection Unit (MPU) and fast, flexible interrupt controller support the latest real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The device incorporates on-chip flash and SRAM memories for secure and fast access. 64kB of SRAM are directly coupled to the 32-bit AVR UC3 for performance optimization. Two blocks of 32kB SRAM are independently attached to the high speed bus matrix for real Ping-Pong management. The microcontroller achieves exceptionally high data throughput by combining the multi-layered 32-bit AVR databus, 128kB on-chip SRAM with triple high speed interfaces, multi-channel peripheral, memory-to-memory DMA controller, high-speed USB embedded host, SD/SDIO card.
- Compact single-cycle RISC instruction set including DSP instruction set
- Performing up to 1.51DMIPS/MHz
- Multilayer bus system - High-performance data transfers on separate buses for increased performance
- Internal high-speed flash - Single-cycle flash access up to 36MHz
- Internal high-speed SRAM - 64kB single-cycle access at full speed, connected to CPU local bus
- Interrupt controller - Auto vectored low latency interrupt service with programmable priority
- System functions - Watchdog timer, real-time clock timer
- External memories - Supports SDRAM, SRAM, NandFlash (1-bit and 4-bit ECC), CompactFlash
- External storage device support - MultiMediaCard (MMC V4.3), Secure Digital (SD V2.0), SDIO V1.1
- Universal serial bus (USB) - High-speed USB 2.0 (480Mbps) device and embedded host
- One 8-channel 10-bit analogue-to-digital converter, multiplexed with digital IOs
- Two three-channel 16-bit timer/counter (TC)
- Four universal synchronous/asynchronous receiver/transmitters (USART)
Applications
Industrial
Technical Specifications
AT32 Family AT32UC3A Series Microcontrollers
32 bit
256KB
LQFP
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
8Channels
1.65V
-40°C
Surface Mount
AT32UC3A
MSL 3 - 168 hours
AVR32
66MHz
144Pins
110I/O's
128KB
10Bit
1.95V
85°C
AT32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate