Product Information
Product Overview
The AT32UC3L032-AUT is a high-performance 32-bit AVR UC3 RISC Microcontroller is designed for embedded applications that require low power consumption, high code density and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The microcontroller embeds state-of-the-art picoPower® technology for ultra-low power consumption. A combination of power control techniques brings active current consumption down to 165µA/MHz and leakage down to 9nA while still retaining a bank of backup registers. The device offers a wide range of trade-offs between functionality and power consumption to reach the lowest possible power usage for the application's required feature set.
- High performance, low power 32-bit AVR Microcontroller
- picoPower® technology for ultra-low power consumption
- Multi-hierarchy bus system
- Internal high-speed flash
- Internal high-speed SRAM, single-cycle access at full speed
- Interrupt controller (INTC)
- External interrupt controller (EIC)
- Peripheral event system for direct peripheral to peripheral communication
- Power and clock manager
- Windowed watchdog timer (WDT)
- Asynchronous timer (AST) with Real-time clock capability
- Frequency meter (FREQM) for accurate measuring of clock frequency
- Six 16-bit timer/counter (TC) channels
- 36 PWM channels (PWMA)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
- Serial peripheral interfaces (SPI) with chip select signals
- Two-wire interface (TWI), 400kbps I²C-compatible
- One 8-channel Analog-to-digital converter (ADC) with up to 12-bit resolution
- Eight analogue comparators with optional window detection
- Capacitive touch (CAT) module
- QTouch library support
- On-chip non-intrusive debug system
- Five high-drive I/O pins
Technical Specifications
AT32 Family AT32UC3L Series Microcontrollers
32 bit
32KB
TQFP
I2C, LIN, SPI, UART, USART
8Channels
1.62V
-40°C
Surface Mount
AT32UC3L
AVR32
50MHz
48Pins
36I/O's
16KB
12Bit
3.6V
85°C
AT32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate