Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212-ZU
Order Code1748492
Technical Datasheet
Frequency Min769MHz
Frequency Max928.5MHz
RF / IF ModulationBPSK, O-QPSK
Receiving Current9.2mA
Transmitting Current14mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate1Mbps
Output Power (dBm)10dBm
Sensitivity dBm-110dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
769MHz
RF / IF Modulation
BPSK, O-QPSK
Transmitting Current
14mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
10dBm
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
928.5MHz
Receiving Current
9.2mA
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Data Rate
1Mbps
Sensitivity dBm
-110dBm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002