Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | Kč43.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
Kč219,450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZUR
Order Code2857774
Technical Datasheet
Frequency Min769MHz
Frequency Max935MHz
RF / IF ModulationBPSK, O-QPSK
Data Rate1Mbps
Receiving Current9.2mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current26.5mA
Output Power (dBm)10dBm
Sensitivity dBm-110dBm
RF Transceiver ApplicationsEnergy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
769MHz
RF / IF Modulation
BPSK, O-QPSK
Receiving Current
9.2mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
10dBm
RF Transceiver Applications
Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
935MHz
Data Rate
1Mbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
26.5mA
Sensitivity dBm
-110dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability