Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,572.070 |
Product Information
Product Overview
ATSAM4C32-EK is an ATSAM4C32 evaluation kit that lets designers quickly evaluate and develop code for smart energy applications built around two high performance 32-bit ARM® Cortex® -M4 RISC processors. The SAM4C32 evaluation kit is ideal for fast getting started using the dual Cortex M4 architecture. It allows evaluating the performances and low-power mode, anti-tampering and cryptographic functions. The board is equipped with extension connectors such as RF transceivers. The Atmel SAM4C32 MCU is a system-on-chip solution for smart energy applications, built around two high-performance 32bit ARM Cortex-M4 RISC processors. This device operates at a max speed of 120MHz and feature up to 2Mbyte of embedded flash, 256kbytes of SRAM and on-chip cache for each core. The dual ARM Cortex-M4 architecture allows for integration of application layer, communications layers and security functions in a single device, with the ability to extend program and data memory via a 16-bit external bus interface.
- SAM4C32C chip LQFP100 package, 8MHz crystal, 32.768kHz crystal
- Coin-cell backup battery and segment LCD (6 x 50)
- Mechanical push button for anti-tampering emulation
- Debugger - programming and debugging (target) through the JTAG/SWD port
- Interface RS-232, RS-485, SPI extension connector, RF/Zigbee(RZ600&Xplain PRO REB233-XPRO connector)
- Serial memories - Atmel ATSHA204 Crypto Memory, Adesto AT25DF321A or AT45DB321
- Atmel AT30TS75 temperature sensor
- Power supply for demo board - DC 5V power input, USB, powered input power consumption test points
Contents
SAM4C32-EK board, Power supply (universal input AC/DC power supply with US, Europe and UK plug adapters, 3V Lithium Battery type CR1225), Cables (Serial RS232 cable, Micro A/B-type USB cable), Welcome letter, Protective anti-static package.
Technical Specifications
Microchip
SAM4C
Cortex-M4
Eval Board SAM4C32-EK, Power Supply, Serial RS232/Micro A/B-Type USB Cables, Welcome Letter
No SVHC (25-Jun-2025)
32bit
ARM
SAM4C32C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate