Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E-XPRO
Order Code2399862
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,019.328 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,019.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E-XPRO
Order Code2399862
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM4E
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4E16E
Kit ContentsATSAM4E Xplained Pro MCU Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SAM4E16E microcontroller
- USB interface
- Programming and debugging onboard ATSAMD21J18A through serial wire debug (SWD)
- Two mechanical buttons (user and reset button)
- 10/100 Mbps IEEE 802.3 Ethernet
- Two 512K (8-bit) SRAMs
- Three Xplained Pro extension headers
- 2 Gb (8-bit) NAND Flash
- Xplained Pro LCD extension connector
- 32.768kHz & 12MHz crystals
Applications
Automotive, Building Automation, Consumer Electronics, Industrial, Lighting
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM4E
Core Sub-Architecture
Cortex-M4
Kit Contents
ATSAM4E Xplained Pro MCU Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4E16E
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769