Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATWILC1000-MR110UB
Order Code2851707
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč156.864 |
| 5+ | Kč153.702 |
Price for:Each
Minimum: 1
Multiple: 1
Kč156.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Low-power consumption IEEE 802.11 b/g/n IoT (Internet of Things) module specifically optimized for low power IoT applications. This module features small form factor (21.7mm x 14.7mm x 2.1mm) while fully integrating Power Amplifier (PA), Low Noise Amplifier (LNA), Transmit/Receive (T/R), switch, power management and PCB antenna. With advanced security it is interoperable with various vendors using IEEE 802.11b/g/n access points in wireless LAN. The module provides SPI and Secure Digital Input Output (SDIO) to interface with the host controller.
- Compliant with IEEE 802.11 b/g/n 20MHz (1x1) solution
- Supports single spatial stream in 2.4GHz ISM band
- Superior sensitivity and range through advanced PHY signal processing
- Advanced equalization and channel estimation
- Wi-Fi Direct® and Soft-AP support
- Superior MAC throughput through hardware accelerated frame aggregation and block acknowledgement
- On-chip memory management engine to reduce the host load
- SPI and SDIO host interfaces and built-in 26MHz crystal
- Wi-Fi Alliance® certified for connectivity and optimizations
Technical Specifications
Frequency RF
2.472GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (25-Jun-2025)
Module Interface
SPI, SDIO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763