Print Page
Image is for illustrative purposes only. Please refer to product description.
3,351 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč61.195 |
| 25+ | Kč59.941 |
| 100+ | Kč58.687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč61.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-T
Order Code3929943
Technical Datasheet
Data Rate72.2Mbps
RF / IF ModulationBPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Frequency Min2.412GHz
Frequency Max2.484GHz
Receiving Current61A
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Transmitting Current265mA
Output Power (dBm)17dBm
Sensitivity dBm-95dBm
RF Transceiver Applications2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
72.2Mbps
Frequency Min
2.412GHz
Receiving Current
61A
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
17dBm
RF Transceiver Applications
2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Frequency Max
2.484GHz
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Transmitting Current
265mA
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability