Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.491 |
25+ | Kč69.221 |
100+ | Kč62.700 |
Product Information
Product Overview
The ATXMEGA16A4U-MH is a 8-bit low power high performance AVR Microcontroller features 16kB self-programming flash program memory, 4kB boot code section, 2kB SRAM, 1024B EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board, climate control, hand-held battery applications.
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller, eight-channel event system
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- PDI (Program and Debug Interface)
Applications
Industrial, Motor Drive & Control, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
44Pins
34I/O's
2KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (25-Jun-2025)
AVR
16KB
QFN
SPI
12Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate