Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM78SPPS5MC2-0002AA
Order Code2775073
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 88+ | Kč244.659 |
Price for:Each
Minimum: 88
Multiple: 88
Kč21,529.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM78SPPS5MC2-0002AA
Order Code2775073
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth ClassClass 2
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range3.3 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-20 °C to 70 °C
SVHC
No SVHC (21-Jan-2025)
Bluetooth Class
Class 2
Supply Voltage Range
3.3 V to 4.2 V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025