3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,734.723 |
Product Information
Product Overview
The DM160228 is an Explorer 8 Development Kit full-featured development platform. It supports the largest number of 8-bit PIC microcontrollers ranging from 6 to 100 pins, making it the most versatile development board in our lineup. Featuring available Bluetooth expansion, MikroElektronika header support and new “Gold finger” expansion header for add-on boards, the new Explorer 8-bit makes use of its massive expansion capability to provide professional users with a comprehensive development experience.
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC16F
PIC16
Dev Board PIC16F1719, USB Cable
No SVHC (25-Jun-2025)
8bit
PIC
PIC16F1719
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate