Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč378.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč378.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164149
Order Code3052745
Silicon ManufacturerMicrochip
Silicon Core NumberPIC16F18456
Kit Application TypeEmbedded
Application Sub TypeWater Tolerant 2D Touch Pad
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Family NamePIC16F18xx
Kit ContentsDevelopment Board PIC16F18456
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM164149 Water Tolerant 2D Touch Surface development kit - PIC MCU edition enables easy evaluation of the 2D Touch Surface library. The kit demonstrates water tolerance and noise immunity on a touch pad and has two capacitive touch buttons, all controlled by the same PIC16F18456 MCU.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Embedded
Core Architecture
PIC
Silicon Family Name
PIC16F18xx
Product Range
-
Silicon Core Number
PIC16F18456
Application Sub Type
Water Tolerant 2D Touch Pad
Core Sub-Architecture
PIC16
Kit Contents
Development Board PIC16F18456
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066678