Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,852.08 |
Product Information
Product Overview
DM320008-C is a PIC32MZ embedded graphics with external DRAM (DA) starter kit (CRYPTO). It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. Ethernet PHY daughter boards such as LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY Switch Daughter Board (AC320004-4) are compatible with PIC32MZ DA starter kit. This starter kit can also be used with Multimedia Expansion Board II (DM320005-5).
- PIC32MZ DA 288 pin BGA, 128MB DDR2-SDRAM
- Micro SD connector, SQI flash and USB
- 2x20 header (Raspberry-Pi compatible)
Contents
PIC32MZ Embedded Graphics (DA) starter kit, LAN8740A Ethernet PHY daughter board, Type-A male to Micro-B USB cable (to communicate with the PIC32 DEBUG port), One ETH cable, Information sheet.
Technical Specifications
Microchip
Embedded
PIC
PIC32MZ
-
PIC32MZ2064DAB288
Crypto Development
PIC32
PIC32MZ Embedded Graphics (DA) Starter Kit, LAN8740A Ethernet PHY Daughter Board, USB/ETH Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate