4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,986.778 |
Product Information
Product Overview
DM320113 is a SAM E70 Xplained ultra evaluation kit. The Microchip PIC32 SAM E70 Xplained Ultra Development Kit (DM320113) provides a modular development system for Microchip’s line of 32-bit Cortex® microcontrollers. The Atmel SAM E70 Xplained Ultra Development Kit is a hardware platform to evaluate the Microchip ATSAME70Q21. The kit offers a set of features that enables the ATSAME70Q21 users to start with the SAM E70 peripherals and understand how to integrate the device in their design. The SAM E70 Xlpained Ultra kit contains the following items: One SAM E70 Xplained Ultra Development Kit, one KSZ8061 Ethernet PHY, one Graphics card set up for 565 (16-bit colour) graphics.
- ATSAME70Q21 MCU, 1 mechanical reset button, 1 mechanical user push button, 2 user LEDs
- 12MHz oscillator (DSC6003), 32.768kHz oscillator (DSC6083), 2MB SDRAM, 4MB QSPI flash (SST26VF032BA)
- AT24MAC402 256KB EEPROM with EUI-48 Address, ATA6561 CAN transceiver
- Micro SD card connector with SDIO support, camera interface connector
- Two Xplained Pro extension headers, graphics card interface, CoreSight®
- 20 connector for 4bit ETM, Arduino MEGA shield connector, external debugger connector
- USB interface, device and host mode
- External power input (5-14V) or USB power
- X32 Daughter board interface to support Audio and Bluetooth®
- One mikroBus™ interface
Contents
SAM E70 Xplained ultra development board, Users guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
SAM E
Cortex-M7
Xplained Ultra Development Board ATSAME70Q21, KSZ8061 Ethernet PHY, Graphics Card, User Guide
No SVHC (25-Jun-2025)
32bit
ARM
ATSAME70Q21
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate