Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,010.010 |
Product Information
Product Overview
DsPIC33CH curiosity development board intended as a cost effective development and demonstration platform for the entire dsPIC33CH family of dual core high performance digital signal controllers. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE the board includes an integrated programmer/debugger and requires no additional hardware making it a perfect starting point to explore the dsPIC33CH dual core family. Configurable Switch Mode Power Supply (SMPS) test circuit that can be operated in buck, boost or buck-boost modes using either voltage mode or peak current mode control.
- Integrated PICkit™-On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing click boards™
- 1x red/green/blue (RGB) LED and 2x general purpose red indicator LEDs
- 3x general purpose pushbuttons, 1x MCLR reset pushbutton
- 10K potentiometer
- Galvanically isolated USB-UART interface capable of up to 460,800 baud
- SMPS output voltage screw terminal
- Configurable SMPS load step transient generator
- General purpose through hole and SMT prototyping area
Technical Specifications
Microchip
dsPIC33CH512MPxxx
dsPIC33
Curiosity Dev Board dsPIC33CH128MP508
No SVHC (25-Jun-2025)
16bit
dsPIC
dsPIC33CH512MP508
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate